• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo RTD 00542852 Sensor type Pt100 Temperature reading range-50 up to 400 °C Sensor diameter 6 mm

1/2
Product type
RTD
Temperature reading range
-50 up to 400 °C
Sensor type
Pt100
Sensor diameter
6 mm
Type
00542852
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RTD

Temperature reading range

-50 up to 400 °C

Sensor type

Pt100

Sensor diameter

6 mm

Type

00542852

Manufacturer part #

00542852

Dim

(L x W) 300 mm x 6 mm

Probe length

300 mm

Material

Stainless steel

Temperature reading range (max.)

400 °C

Temperature reading range (min.)

-50 °C

Width

6 mm

Length

300 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756447 Jumo RTD 00542852 Sensor type Pt100 Temperature reading range-50 up to 400 °C Sensor diameter 6 mm

User & Safety Instructions

User & Safety Instructions 2756447 Jumo RTD 00542852 Sensor type Pt100 Temperature reading range-50 up to 400 °C Sensor diameter 6 mm

Description

The attachable resistance thermometer enables temperature measurement in gaseous and liquid media due to the temperature dependence of the electrical resistance of its integrated platinum sensor and its proven design. With a continuous protective tube made of stainless steel, material 1.4571 and connection head Form B, the resistance thermometer is perfectly suited for standard applications in air-conditioning and refrigeration and in heating and apparatus construction. The resistance thermometer 1x Pt100 according to DIN EN 60751 (tolerance class B) is designed with two-wire technology and designed for temperatures from -50 to +400 °C. The connection head is made of die-cast aluminum and can withstand ambient temperatures from -40 to +100 °C. The connection head has a M20 x 1.5 cable gland. The protective tube has dimensions 6 x 300 mm.

This text is machine translated.

What kind of Heating Elements are you looking for?

More interesting products

(*All information is plus legal VAT)