• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo RTD 00658171 Sensor type Pt100 Temperature reading range-30 up to +60 °C

1/5
Product type
RTD
Temperature reading range
-30 up to +60 °C
Sensor type
Pt100
Type
00658171
Manufacturer part #
00658171
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RTD

Temperature reading range

-30 up to +60 °C

Sensor type

Pt100

Type

00658171

Manufacturer part #

00658171

Material

Plastic

Temperature reading range (max.)

+60 °C

Temperature reading range (min.)

-30 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756672 Jumo RTD 00658171 Sensor type Pt100 Temperature reading range-30 up to +60 °C

User & Safety Instructions

User & Safety Instructions 2756672 Jumo RTD 00658171 Sensor type Pt100 Temperature reading range-30 up to +60 °C

Description

The screw-in resistance thermometer enables temperature measurements in many areas of the air-conditioning technology, due to the temperature dependence of the electrical resistance of its integrated platinum sensor and special housing design. The housing with protection class IP65 is made of PC plastic and has a separate protective tube made of stainless steel 1.4571. The resistance thermometer is thus preferred for quick-response temperature measurements in rooms and outdoors. The resistance thermometer in accordance with DIN EN 60751 (class B) is designed as 1 x Pt100 in two-wire circuit. The integrated analogue measuring transducer delivers a standardized signal with 4 to 20 mA for the measurement range -30 to +60 °C.

This text is machine translated.

What kind of Heating Elements are you looking for?

More interesting products

(*All information is plus legal VAT)