• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo Temperature sensor 00065548 Sensor type Pt100 Temperature reading range-50 up to 260 °C Calibrated to (ISO standard

Product type
Temperature sensor
Temperature reading range
-50 up to 260 °C
Sensor type
Pt100
Sensor
Pt100 in two-wire circuit
Type
902550/11-386-1003-1-11-2500/000
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Tolerance class: Class B.
  • Balancing line end: Wire end sleeves according to DIN 46228
  • Compensation cable length 2500 mm
Product type

Temperature sensor

Temperature reading range

-50 up to 260 °C

Sensor

Pt100 in two-wire circuit

Sensor type

Pt100

Type

902550/11-386-1003-1-11-2500/000

Manufacturer part #

00065548

Cable length

2500 mm

Material

PTFE

Stainless steel

Temperature reading range (max.)

260 °C

Temperature reading range (min.)

-50 °C

ISO standards

Documents & Downloads

Datasheet

Datasheet 2346924 Jumo Temperature sensor 00065548 Sensor type Pt100 Temperature reading range-50 up to 260 °C Calibrated to (ISO standard

Description

For temperature measurements on closed pipe systems or on other round and plane surfaces. Drill hole design also allows screw fixing on any surface, such as heating plates.

This text is machine translated.

Features

  • Stainless steel protective fitting
  • Easy and fast mounting
  • Low thermal mass.

What kind of Heating Elements are you looking for?