• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo Temperature sensor 902044/20-380-1003-1-8-100-104 Sensor type Pt100 Temperature reading range-50 up to 200 °C Senso

1/2
Image similar
Product type
Temperature sensor
Temperature reading range
-50 up to 200 °C
Sensor type
Pt100
Sensor
PT 100
Sensor diameter
8 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Temperature sensor

Temperature reading range

-50 up to 200 °C

Sensor

PT 100

Sensor type

Pt100

Sensor diameter

8 mm

Type

VIBROtemp

Manufacturer part #

902044/20-380-1003-1-8-100-104

Probe length

100 mm

Temperature reading range (max.)

200 °C

Temperature reading range (min.)

-50 °C

DAkkS standards

Temperature

-50 - +200 °C

Documents & Downloads

Datasheet

Datasheet 2346862 Jumo Temperature sensor 902044/20-380-1003-1-8-100-104 Sensor type Pt100 Temperature reading range-50 up to 200 °C Senso

Description

Shake-proof screw-in resistance thermometers permit temperature measurements from -50 to +200 °C under pressure in engines, compressors, plant engineering and construction and in ship building. The plug connection between the protective mounting and the connection cable is locked to ensure contact and when plugged-in has a degree of protection to IP65.

Features

  • Insertion thread: G1/2
  • Replaceable measurement insert
  • Connection socket PG9 to DIN 43650.

What kind of Heating Elements are you looking for?