• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo Transmitter/switch for pH value/redox voltage and temperature, relay, setup 00508664

1/3
Type
00508664
Supply voltage
20..30 V DC
Manufacturer part #
00508664
UKCA
yes
Product type
Temperature transducer
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 865.00 / piece)
€ 865.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

00508664

Supply voltage

20..30 V DC

Manufacturer part #

00508664

UKCA

yes

Product type

Temperature transducer

Documents & Downloads

Datasheet

Datasheet 2756388 Jumo Transmitter/switch for pH value/redox voltage and temperature, relay, setup 00508664

User & Safety Instructions

User & Safety Instructions 2756388 Jumo Transmitter/switch for pH value/redox voltage and temperature, relay, setup 00508664

Description

The measuring and switching device for top hat rail mounting measures and regulates, depending on the configuration, the pH or redox voltage in aqueous solutions. The transmitter has two analog inputs. The first analog input (main input for pH value or Redox voltage) is for the connection of one-dial measuring chains, or Electrodes with separate reference electrode. The device is also prepared for connection of antimony electrodes. A resistance thermometer Pt100 or Pt1000 can be connected. Two analogue outputs and one relay change-over contact are available. The relay contact can be assigned either the main value (pH value or redox voltage) or the temperature. The devices are operated and configured via keys and the integrated LC display. Alternatively, you can do this very conveniently via the setup connection (notebook / PC) with the provided setup program. The setup program can also be used to print out the configuration data. This facilitates the system documentation. The devices are delivered with a calibration certificate in which the device and comparison data are documented. Power is supplied via a 20..30 V DC power adapter

This text is machine translated.

More interesting products

(*All information is plus legal VAT)