• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumper 09330009852 HARTING Content: 1 pc(s) Jumper

Packaging type
Piece
Product type
Jumper
Number of pins
2
Type
09 33 000 9852
Manufacturer part #
09330009852
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • HAN® ES PRESS series
  • Rated current ‌ 16 A
  • Insulation resistance >1010 Ω
  • Continuous resistance ≤ 1 mΩ
  • Temperature limit: -40 ... +125 °C
  • Mating cycles ≥ 5
  • Material contacts: Copper alloy
  • Contact surface: Tin-plated
  • Material flammability class acc. To UL 94: V-0
  • Net weight: 1.7 g
  • Rated voltage: 500 V
  • Dimensioning surge voltage: 6 kV
  • Pollution level 3
  • Notes: When using jumpers in the HAN® ES PRESS, high-profile housings must be used.
  • Accessory type: Jumper
  • Accessory description: 1x 2; length
  • Material Accessories: Polyamide (PA)
  • Colour accessories: RAL 5004 (black blue)
  • Rated voltage according to UL: 600 V.
Packaging type

Piece

Type

09 33 000 9852

Product type

Jumper

Manufacturer part #

09330009852

Number of pins

2

Connection

Jack connector

Total no. of pins

2

Content

1 pc(s)

Material

Polyamide

Max. temperature

125 °C

Other

Documents & Downloads

Datasheet

Datasheet 3009178 Jumper 09330009852 HARTING Content: 1 pc(s) Jumper

Datasheet 3009178 Jumper 09330009852 HARTING Content: 1 pc(s) Jumper

User & Safety Instructions

User & Safety Instructions 3009178 Jumper 09330009852 HARTING Content: 1 pc(s) Jumper

Description

Jumper, 1x 2, length, polyamide (PA), RAL 5004 (black blue)

This text is machine translated.