• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumper 097.42 Number of pins: 2 Blue 1 pc(s) Finder 097.42

Image similar
Product type
Jumper
Compatible with (type)
Finder 95.P3
Content
1 pc(s)
Factory colour
Blue
Connection
Push-in connector
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 0.83 / piece)
€ 8.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Jumper

Content

1 pc(s)

Factory colour

Blue

Connection

Push-in connector

Number of pins

2

Compatible with

Finder

Compatible with series

Finder 95 series

Compatible with (type)

Finder 95.P3

Type

097.42

Documents & Downloads

Datasheet

Datasheet 2196570 Jumper 097.42 Number of pins: 2 Blue 1 pc(s) Finder 097.42

User & Safety Instructions

User & Safety Instructions 2196570 Jumper 097.42 Number of pins: 2 Blue 1 pc(s) Finder 097.42

Description

Two-pole connection bridge for sockets with push-in connectors of types 95.P3, 95.P5, 97.P1 and 97.P2 and for coupling relays with push-in connectors of types 48.P3.48.P5, 48.P6, 48.P8, 4C.P1 and 4C.P2.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)