• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumper 1528090000 Number of pins: 10 Yellow 1 pc(s) Weidmüller ZQV 4N/10

Image similar
Product type
Jumper
Content
1 pc(s)
Factory colour
Yellow
Number of pins
10
Weight
6.95 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Storage temperature: +10 °C to +40 °C.
  • 6.1 mm grid
  • Nominal current 32 A
  • Mounting type: Plugged in
Product type

Jumper

Content

1 pc(s)

Factory colour

Yellow

Number of pins

10

Weight

6.95 g

Compatible with

Weidmüller

Compatible with series

Weidmüller MCZ R series

Weidmüller MRS series

Weidmüller MRZ series

Weidmüller TOP series

Weidmüller TOS series

Weidmüller MCZ O series

Weidmüller MOZ series

Weidmüller MOS series

Min. temperature

-60 °C

Max. temperature

+130 °C

Width

2.8 mm

Height

59.7 mm

Length

25.7 mm

Dim

(L x W x H) 25.7 x 2.8 x 59.7 mm

RoHS-compliant

Yes

Type

ZQV 4N/10

Type

Cross connection

Type

ZQV 4N/10 GE

Pins

10-pin

Documents & Downloads

Datasheet

Datasheet 506797 Jumper 1528090000 Number of pins: 10 Yellow 1 pc(s) Weidmüller ZQV 4N/10

User & Safety Instructions

User & Safety Instructions 506797 Jumper 1528090000 Number of pins: 10 Yellow 1 pc(s) Weidmüller ZQV 4N/10