• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumper 788-114 Number of pins: 3 White 1 pc(s) WAGO 788-114

Product type
Jumper
Content
1 pc(s)
Factory colour
White
Number of pins
3
Type
788-114
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 3.49
-43 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jumper Bar

  • Symbol image for Jumper 788-114 Number of pins: 3 White 1 pc(s) WAGO 788-114

Technical specifications

  • Nominal current 18 A max.
Product type

Jumper

Content

1 pc(s)

Factory colour

White

Number of pins

3

Type

788-114

Size

3-pin

Type

788-114

Documents & Downloads

Datasheet

Datasheet 504618 Jumper 788-114 Number of pins: 3 White 1 pc(s) WAGO 788-114

User & Safety Instructions

User & Safety Instructions 504618 Jumper 788-114 Number of pins: 3 White 1 pc(s) WAGO 788-114

Description

For bridging plug bases with relays (module/module).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)