• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumper 859-407 Number of pins: 7 Light grey 1 pc(s) WAGO 859-407

Image similar
Product type
Jumper
Content
1 pc(s)
Factory colour
Light grey
Number of pins
7
Compatible with
Wago
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nominal current 18 A
Product type

Jumper

Content

1 pc(s)

Factory colour

Light grey

Number of pins

7

Compatible with

Wago

Compatible with series

Wago JUMPFLEX® series

Type

859-407

Size

7x

Type

859-407

Documents & Downloads

Datasheet

Datasheet 506592 Jumper 859-407 Number of pins: 7 Light grey 1 pc(s) WAGO 859-407

Datasheet 506592 Jumper 859-407 Number of pins: 7 Light grey 1 pc(s) WAGO 859-407

User & Safety Instructions

User & Safety Instructions 506592 Jumper 859-407 Number of pins: 7 Light grey 1 pc(s) WAGO 859-407

Description

Jumper bar for JUMPFLEX®, light grey, insulated.

This text is machine translated.