• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumper 8870840000-1 Number of pins: 2 White 1 pc(s) Weidmüller SRC-I QV P Piece

Packaging type
Piece
Product type
Jumper
Content
1 pc(s)
Factory colour
White
Number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jumper 8870840000-1 Number of pins: 2 White 1 pc(s) Weidmüller SRC-I QV P Piece

Our service for you

Technical specifications

  • Storage temperature: -40 °C to +85 °C.
  • Nominal current 12 A
  • Isolation: Yes
  • Touch protection: Yes
  • Number of bridged terminals: 2
  • 13 mm grid
Packaging type

Piece

Product type

Jumper

Content

1 pc(s)

Factory colour

White

Number of pins

2

Weight

0.9 g

Compatible with

Weidmüller

Compatible with series

Weidmüller RIDERS RCI series

IP20

Min. temperature

-40 °C

Max. temperature

+85 °C

Width

15.8 mm

RoHS-compliant

Yes

Type

SRC-I QV P

Documents & Downloads

Datasheet

Datasheet 506720 Jumper 8870840000-1 Number of pins: 2 White 1 pc(s) Weidmüller SRC-I QV P Piece

User & Safety Instructions

User & Safety Instructions 506720 Jumper 8870840000-1 Number of pins: 2 White 1 pc(s) Weidmüller SRC-I QV P Piece

Description

Cross-connector for bridging connections of the RIDERS RCI series.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)