• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Complete Toggle switch Grey 606W 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Young 606 W rocker switch 10 AX 250V Universal Circuit Breaker Gray

  • Rocker/button
  • Change over switch
  • Halogen-free
  • This text is machine translated.

Technical specifications

Type


Young 606 W rocker switch 10 AX 250V Universal Circuit Breaker Gray

Switch type function

Toggle switch

Product type

Switch product range

Switch type component

Complete

Factory colour

Grey

Nominal voltage

250 V

Switching capacity

10 A W

IP44

Dim

(W x H x D) 100 x 50 x 150 mm

Content

1 pc(s)

Similar RAL

7035

Material

Duroplast

Depth

150 mm

Height

50 mm

Width

100 mm

Weight

1650 g

250 V

Surface mounted (plaster)

Basic element with complete housing

Rocker/button

Grey

TRUE

FALSE

Push-in clamp

Other

Duroplast

Plastic

Screw mounting

7035

Glossy

IP44

70 mm

68 mm

52 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2137976 Jung 1x Complete Toggle switch Grey 606W 1 pc(s)

Description

Features

  • Change over switch
  • Rocker/button

Scope of delivery

  • Young 606 W rocker switch 10 AX 250V Universal Circuit Breaker Gray
  • User manual

Hints

Screw fixing

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.52€ 49.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)