• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung Insert PG socket A 500, AS 500 Alpine white A1520KIWW 1 pc(s)

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Protective contact socket series A/AS Alpine White

  • With increased touch protection
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

Type


Protective contact socket series A/AS Alpine White

Switch type function

PG socket

Product type

Switch product range

Switch type component

Insert

Type series

A 500

AS 500

Factory colour

Alpine white

Nominal voltage

230 V

Nominal current

16 A

Content

1 pc(s)

Similar RAL

9010

Material

PVC

UKCA

yes

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1435382 Jung Insert PG socket A 500, AS 500 Alpine white A1520KIWW 1 pc(s)

Description

With integrated increased protection against contact and with spring terminals for rigid conductors up to 2.5 mm². Connection terminals according to DIN VDE 0620.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.52€ 43.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)