• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung Insert PG socket LS plus, LS design, LS 990 White LS1520 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Type


Earthing contact socket-outlet LS white

Switch type function

PG socket

Product type

Switch product range

Switch type component

Insert

Type series

LS plus

LS design

LS 990

Factory colour

White

Nominal voltage

230 V

Nominal current

16 A

Content

1 pc(s)

Material

PVC

Weight

0.10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1435397 Jung Insert PG socket LS plus, LS design, LS 990 White LS1520 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.52€ 42.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)