• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung Insert Socket (+ lid) White LS1520KIKLWW 1 pc(s)

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jung LS 1520 KIKLWW earthing contact socket contact-hinged lid

  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

  • Dimensions Wxh: 70 x 70
Type


Jung LS 1520 KIKLWW earthing contact socket contact-hinged lid

Switch type function

Socket (+ lid)

Product type

Switch product range

Switch type component

Insert

Factory colour

White

Nominal voltage

250 V

Nominal current

16 A

IP44

Content

1 pc(s)

Similar RAL

9010

Material

Duroplast

Weight

0.11

UKCA

yes

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138315 Jung Insert Socket (+ lid) White LS1520KIKLWW 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.52€ 54.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)