• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung LS5294D1ST Control unit LS 5294 D1 ST

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • KNX Secure bus system: Yes
  • KNX Secure RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Mounting type: Flush-mounted
  • Number of operating points: 8
  • With display: Yes
  • Status LED: Yes
  • IR sensor: No.
  • Manual setpoint adjustment: Yes
  • Presence switch: No
  • With integrated DCF77 receiver: No.
  • With timer switch: No.
  • With theft/dismantling protection: No.
  • Central function unit for transmitter/actuator: No.
  • Material: Plastic
  • Transparent: No.
  • With bus connection: Yes
Product type

Control unit

Mounting type

Flush mount

Hub

Not required, optional for remote access

Weight

123.00

Material

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3795731 Jung LS5294D1ST Control unit LS 5294 D1 ST

Description

For key set 4-way, item no.: ..504 TSA ..  Can be extended in the LS series with a touch sensor expansion module part no.: LS 509.. TSEM intended use Operating consumers, e.g. light on/off, dimming, blinds up/down, brightness values, Temperatures, retrieving and saving of light scenes etc. Measuring and controlling the room temperature Mounting in device socket with dimensions according to DIN 49073 Product characteristics All buttons can be assigned with key sensor functions or functions for the controller control. KNX Medium: TP 256 Backlit LC display One or two functions per key Completion with key set Eight status LEDs red, green or blue Brightness of status LEDs and LCD adjustable Integrated bus coupler Connection Push button sensor expansion module Integrated room temperature sensor Remote sensor (Art.-No.: FF NTC) can be connected Room temperature control with setpoint specification Two internal independent controllers for the control of two independent rooms in connection with expansion modules Display of room or target temperature (°C or °F) Display of the outdoor temperature with external sensor, e.g. weather station display of time, in connection with KNX timer (in menu level) Key function or rocker function Lock function: Lock or function switching of all or individual key functions Alarm function, optionally with acknowledgment by pressing any key KNX Data Secure compatible from ETS 5.7.7 or from ETS 6.3.0 can be updated with ETS Service-APP

This text is machine translated.

What kind of KNX are you looking for?