• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

jura 25055 25055 Water filter Multicolour

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jura Claris 25055 Pro Smart+ Filter cartridge

  • Colour: grey
  • Product type: CLARIS Pro Smart+
  • Use for product: JURA coffee machines
  • Promotional item type: CLARIS PRO Smart+ filter cartridge

Technical specifications

  • Features
  • Product type:Waterfilter Brand compatibility:Jura
  • COMPATIBILITY: GIGA X3G2 (EA) GIGA X8G2 (EA) WE6 WE8 (2016) WE8 (2019FF) X10 X6 (EA) X8 (EA) DELIVERY
  • Quantity per pack:1 pieces(s)
Product type

Water filter

Factory colour

Multicolour

Cable length

0 cm

Version

Cable

Weight

0.00

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739629 jura 25055 25055 Water filter Multicolour

Description


JURA CLARIS Pro Smart+ filter cartridgeswater filter for tank version; max. 300 l at 10° D. H.,
The successor to the article Jura Claris Pro Smart , article number. 72819, Old EAN: 7610917728190
Filter capacityCLARIS provides the ideal water for perfect coffee specialties. The capacity of a filter cartridge depends on the water hardness.
At 1-10° DH: Up to 300l
At 11-12° DH: Up to 240l
At 13-15° DH: Up to 180l
At 16-20° DH: Up to 120l
At 21-25° DH: Up to 95l
At 26-30° DH: Up to 80l

The smart water filtercoffee consists of 98 percent water. Accordingly, its perfect quality for a perfect coffee result is elementary. With CLARIS pro Smart+ JURA revolutionizes water filtration. For the first time, a fully automatic* communicates permanently with the filter thanks to modern RFID technology (RFID = radio-frequency identification). It detects whether a filter is inserted and automatically activates the corresponding mode. It constantly collects information about filter usage and reports when the capacity is exhausted. Thus the filter change is not only easier than ever. CLARIS Pro Smart+ can also develop its effectiveness Ideal.Suitable for each tap water
CLARIS Pro Smart+ works according to the professional flow principle and always filters exactly the amount of water that is needed for the preparation. Thanks to the ground-breaking formula, the filter cartridges are perfectly suited to any tap water worldwide. The adjusted granules filter lime to an optimum level (even at low water hardness) and reduce all pollutants as efficiently as never before. Minerals and fluorides acting as important flavor carriers are fully preserved. Thanks to the optimal limescale stabilization and efficient pollutant filtering, the result is always an optimal water quality for a perfect coffee aromaCLARIS, correctly used, makes descaling completely unnecessary. This increases the comfort and saves your valuable time. Clean lines, heating elements and a pump without lime deposits have been proven to prolong the life of your fully automatic machine and contribute to its value.Only original CLARIS filter cartridges are perfectly matched to full JURA machines in composition and flow characteristics. It is therefore imperative that you pay attention to the JURA seal of approval when purchasing A filter. It's worth it.* CLARIS Pro Smart+ is designed for the following automatic machines with the intelligent water system (I.W.S.®):
GIGA X8
X8
X6
WE8
WE6



This text is machine translated.

Features

  • General:
  • Product type: Water filter
  • Brand compatibility: Law
  • COMPATIBILITY: GIGA X3G2 (EA) GIGA X8G2 (EA) WE6 WE8 (2016) WE8 (2019FF) X10 X6 (EA) X8 (EA)
  • Quantity per pack: 1 pieces(s)

What kind of Water Filtration are you looking for?

More interesting products

(*All information is plus legal VAT)