• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

jura 70751 2-Phasen Descaler tablets 36 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 st = € 1.89)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JURA descaling tablets 2-in-1, phosphate-free, 70751 36 pcs./pack

  • 36 descaling tablets in Jura quality for your fully automated coffee machine
  • Convenient supply pack
  • Simple and safe dosing
  • Odourless and taste free, phosphate free
  • Removes and prevents the build-up of lime deposits and boiler stones
  • Extends life and saves energy
  • This text is machine translated.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Descaler tablets

Documents & Downloads

Security datasheet

Security datasheet 2180891 jura 70751 2-Phasen Descaler tablets 36 pc(s)

Signal word

Attention

GHS / H Statements

  • H 302: Harmful if swallowed
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 317: May cause an allergic skin reaction
  • H 335: May cause respiratory irritation
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 264: Rinse … thoroughly after use
  • P 301+312: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately if you feel unwell
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 501: Dispose of contents/container at …

What kind of Cleaning, Descaling & Filters are you looking for?

More interesting products

(*All information is plus legal VAT)