• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JXMODEL 52034 Loader crane man cage 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Loader crane man cage

Dim

(L x W x H) 102 x 56 x 82 mm

Weight

152 g

Content

1 pc(s)

Length

102 mm

Width

56 mm

Height

82 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898899 JXMODEL 52034 Loader crane man cage 1 pc(s)

Description

High-quality metallic basket painted in red.
By a true to original suspension with ball bearings the basket remains horizontal in every crane position.

This text is machine translated.

Scope of delivery

  • 1x basket painted and built with attachment parts and storage