• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

K & B 59JR101-1FRS-LR150 IEC connector 59JR Plug, vertical mount Total number of pins: 2 + PE Black 1 pc(s)

Product type
IEC connector
Plug standard (IEC 60320)
C14
Connector type
Plug, vertical mount
Total no. of pins
2 + PE
Connection
Type C CEE 7/16 plug 4.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

IEC connector

Plug standard (IEC 60320)

C14

Type

59 JR101-1 FRS-LR 150

Connector type

Plug, vertical mount

Total no. of pins

2 + PE

Connection

Type C CEE 7/16 plug 4.8 mm

Nominal voltage

250 V AC

Factory colour

Black

Content

1 pc(s)

Manufacturer part #

59JR101-1FRS-LR150

Fitting type (details)

Snap-In

Number of pins

2

Series

59JR

Type

59JR101-1FRS-LR150

Leading contact (PE)

Yes

Documents & Downloads

Datasheet

Datasheet 708563 K & B 59JR101-1FRS-LR150 IEC connector 59JR Plug, vertical mount Total number of pins: 2 + PE Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 708563 K & B 59JR101-1FRS-LR150 IEC connector 59JR Plug, vertical mount Total number of pins: 2 + PE Black 1 pc(s)

Information

Information 708563 K & B 59JR101-1FRS-LR150 IEC connector 59JR Plug, vertical mount Total number of pins: 2 + PE Black 1 pc(s)

Download

Download 708563 K & B 59JR101-1FRS-LR150 IEC connector 59JR Plug, vertical mount Total number of pins: 2 + PE Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)