• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

K2 Energy 2000124 2000124 Hanger bolt

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Stainless steel
  • Material quality: Stainless steel (V2A)
  • Surface protection: Untreated
  • Thread type: Metric
  • Thread dimension (metric): 12
  • Screw system: Hexagonal (hexagonal)
  • Shaft diameter: 12 mm
  • Length 250 mm
Product type

Hanger bolt

Content

1 pc(s)

Length

250.00 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3135949 K2 Energy 2000124 2000124 Hanger bolt

User & Safety Instructions

User & Safety Instructions 3135949 K2 Energy 2000124 2000124 Hanger bolt

Description

K2 SoldiRail stock screws set M12x250 with adapter plate and fiber cement seal. For mounting the K2 System components in the wood substructure for corrugated fiber cement covering. Length of wood thread: 100 mm. Length of metric thread 100 mm. With approval from building supervision. Material: Stainless steel A2/ aluminum/ EPDM

This text is machine translated.

What kind of Solar Installation Accessories are you looking for?