
Technical specifications
- Type: Insulated single wires
- Weight kg/km: 2.00 kg/km.
- CU weight kg/km: 1.44 kg/km.
- Product group name: LIH-T120
- Wire Ø 0.85 mm
- Bending radius quiet: Min. 10 x
- Bending radius, moving: Min. 15 x
- Use: General wiring technique with the requirement of increased resistance to temperature and freedom from halogens.
- Product type
Braid
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
0.14 mm²
- Insulation material
TPE-E
- Cable features
Heat-resistant
Extreme resistance and flexibility
high creep strength
highly impact resistant
chemical-resistant
Oil-resistant
Solvent-resistant
- Cable type
LiH-T120
- Nominal voltage
300 V
- Halogen-free
Yes
- Manufacturer part #
065001405
- Factory colour
Grey
- Core layout
18 x 0.10 mm
- Material (details)
Cu-strand, VZ.
- Certification marks
none
- Test voltage
900 V
- Cross section
1 x 0.14 mm²
- Max. temperature range (flexible installation)
+120 °C
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (fixed installation)
+120 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
LiH-T120 0,14qmm gr
Documents & Downloads
Datasheet
Datasheet 3805057 Kabeltronik 065001405 Braid LiH-T120 1 x 0.14 mm² Grey 100 m
User & Safety Instructions
User & Safety Instructions 3805057 Kabeltronik 065001405 Braid LiH-T120 1 x 0.14 mm² Grey 100 m
Description
This text is machine translated.
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


