
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Jumper wire
1 x
100 m
1 mm²
PVC
Yv
900 V
No
070110004
Yellow
1 mm
Cu-wire, VZ.
none
2500 V
1 x 1 mm²
+70 °C
-5 °C
+70 °C
-30 °C
Yv 1,0/1,8 mm ge
Datasheet 3805133 Kabeltronik 070110004 Jumper wire Yv 1 x 1 mm² Yellow 100 m
User & Safety Instructions 3805133 Kabeltronik 070110004 Jumper wire Yv 1 x 1 mm² Yellow 100 m
The necessary accessories are required to use the article as described.