
Technical specifications
- Wire diameter 1.30 mm
- Product type
Braid
- No. of leads
1 x
- Content
250 m
- Cross section (each core)
0.34 mm²
- Insulation material
Modified polyphenyl ether (mPPE)
- Cable features
Flame-retardant
Extremely thin-walled
recyclable
Acid-resistant
Base-resistant
Oil-resistant
low flue gas emission
non-corrosive
- Cable type
UL 11028
- Nominal voltage
600 V
- AWG max.
22
- Halogen-free
Yes
- Manufacturer part #
090220705
- Factory colour
Grey
- Core layout
7 x 0.25 mm
- Certification marks
UL, cUL
- Test voltage
6000 V
- Cross section
1 x 0.34 mm²
- RoHS-compliant
Yes
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
090220705
- Bend radius (no. of ODs for flexible installation)
15
- Bend radius (no. of ODs for fixed installation)
10
22
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3124724 Kabeltronik 090220705 Braid UL 11028 1 x 0.34 mm² Grey 250 m
Description
Hints
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































