
Highlights & Details
UL/cUL approved leads, Style 11027-FRNC
Technical specifications
- Product type
Braid
- No. of leads
1 x
- Content
250 m
- Cross section (each core)
0.34 mm²
- Insulation material
Modified polyphenyl ether (mPPE)
- Cable features
Flame-retardant
Extremely thin-walled
recyclable
Acid-resistant
Base-resistant
Oil-resistant
low flue gas emission
non-corrosive
- Outside Ø
1.20 mm
- Nominal voltage
300 V
- AWG max.
22
- AWG (min.)
22
- Packaged
Yes
- Halogen-free
Yes
- Manufacturer part #
099220708
- Factory colour
Red
- Insulation
MPPE
- Core layout
Tin-plated copper wire;
- Material (details)
Cu-strand, tin-plated.
- Sold per metre
No
- Cross section
1 x 0.34 mm²
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
099220708
Documents & Downloads
Datasheet
Datasheet 1304286 Kabeltronik 099220708 Braid 1 x 0.34 mm² Red 250 m
User & Safety Instructions
User & Safety Instructions 1304286 Kabeltronik 099220708 Braid 1 x 0.34 mm² Red 250 m
Description
This text is machine translated.
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





