
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Braid
1 x
100 m
0.75 mm²
PVC
Extremely flexible
LiFY
900 V
No
160107528
Green-yellow
384 x 0.05 mm
Cu strand
none
2500 V
1 x 0.75 mm²
+70 °C
-5 °C
+70 °C
-30 °C
LifY 0,75 qmm gn-ge
Datasheet 3805051 Kabeltronik 160107528 Braid LiFY 1 x 0.75 mm² Green-yellow 100 m
User & Safety Instructions 3805051 Kabeltronik 160107528 Braid LiFY 1 x 0.75 mm² Green-yellow 100 m
The necessary accessories are required to use the article as described.