
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Jumper wire
2 x
250 m
0.2 mm²
PVC
Yv
500 V
No
170205017
White
Grey
0.5 mm
Cu-wire, VZ.
none
1200 V
2 x 0.2 mm²
+70 °C
-5 °C
+70 °C
-30 °C
Yv 2x0,5/0,9 mm ws-gr
Datasheet 3805140 Kabeltronik 170205017 Jumper wire Yv 2 x 0.2 mm² White, Grey 250 m
User & Safety Instructions 3805140 Kabeltronik 170205017 Jumper wire Yv 2 x 0.2 mm² White, Grey 250 m
The necessary accessories are required to use the article as described.