
Technical specifications
- Type: Insulated single wires
- Weight kg/km: 1.10 kg/km.
- CU weight kg/km: 0.70 kg/km.
- Article-group No.: Wire Wrap
- Wire Ø 0.49 - 0.58 mm
- Use: In aviation and space travel. In the chemical industry and in general wiring.
- Product type
Winding wire
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
0.05 mm²
- Insulation material
ETFE
- Cable features
non-flammable
Heat-resistant
- Cable type
Wire Wrap
- Nominal voltage
250 V
- AWG max.
30
- Halogen-free
No
- Manufacturer part #
370103001
- Factory colour
Transparent
- Core layout
0,254 mm
- Material (details)
Cu-wire, VZ.
- Certification marks
none
- Test voltage
3000 V
- Cross section
1 x 0.05 mm²
- Max. temperature range (fixed installation)
+150 °C
- Min. temperature range (fixed installation)
-65 °C
- Type
Wire-Wrap AWG 30 natur
Documents & Downloads
Datasheet
Datasheet 3805127 Kabeltronik 370103001 Winding wire Wire Wrap 1 x 0.05 mm² Transparent 100 m
User & Safety Instructions
User & Safety Instructions 3805127 Kabeltronik 370103001 Winding wire Wire Wrap 1 x 0.05 mm² Transparent 100 m
Description
This text is machine translated.
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


