
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Winding wire
1 x
100 m
0.05 mm²
ETFE
non-flammable
Heat-resistant
Wire Wrap
250 V
30
No
370103007
Blue
0,254 mm
Cu-wire, VZ.
none
3000 V
1 x 0.05 mm²
+150 °C
-65 °C
Wire-Wrap AWG 30 bl
Datasheet 3805125 Kabeltronik 370103007 Winding wire Wire Wrap 1 x 0.05 mm² Blue 100 m
User & Safety Instructions 3805125 Kabeltronik 370103007 Winding wire Wire Wrap 1 x 0.05 mm² Blue 100 m
The necessary accessories are required to use the article as described.