
Technical specifications
- Product type
Microphone cable
- No. of leads
2 x
- Cross section (each core)
0.5 mm²
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
0.5 mm²
- Cross section
2 x 0.5 mm² + 2 x 0.5 mm²
- Cable features
Shielded
Cold-resistant
- Outside Ø
5.50 mm
- Factory colour
Black
- Content
500 m
- Nominal voltage U0
500 V
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
48D205009 S
- Insulation material
FRNC
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (flexible installation)
+70 °C
- Core layout
Cu-strand, tin-plated
- Core layout
28 x 0.15 mm
- Type
48D205009 S
- Max. length sold by the metre
500 m
Documents & Downloads
Datasheet
Datasheet 1304676 Kabeltronik 48D205009 S Microphone cable 2 x 0.5 mm² + 2 x 0.5 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 1304676 Kabeltronik 48D205009 S Microphone cable 2 x 0.5 mm² + 2 x 0.5 mm² Black 500 m
Description
This text is machine translated.
What kind of AV Cables (By the Metre) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









