
Technical specifications
- Product type
Network cable
CAT 7
S/FTP
- Cable type
S/FTP
- No. of leads
8 x
- Cross section (each core)
0.14 mm²
- Cross section
4 x 2 x 0.14 mm²
- Cable features
Shielded
PVC coating
- Outside Ø
7.4 mm
- Factory colour
Black
- Max. frequency
600 MHz
- Content
100 m
- AWG max.
26
- Packaged
Yes
- Sold per metre
Yes
- Manufacturer part #
531826700-100
- Type
531826700
- Insulation material
PE foam
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-25 °C
- Max. temperature range (fixed installation)
+70 °C
- Halogen-free
No
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
Datasheet
Datasheet 1304431 Kabeltronik 531826700-100 Network cable CAT 7 S/FTP 4 x 2 x 0.14 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1304431 Kabeltronik 531826700-100 Network cable CAT 7 S/FTP 4 x 2 x 0.14 mm² Black 100 m
What kind of Unassembled Network Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










