
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Network cable
CAT 7
S/FTP
S/FTP
8 x
0.14 mm²
8 x 0.14 mm²
Shielded
PUR coating
7.4 mm
Black
100 m
26
532826700
CAT 7 Mobil PURFlex S/FTP 600MHz
PE foam
-20 °C
+75 °C
-30 °C
+75 °C
Yes
Datasheet 3804747 Kabeltronik 532826700 Network cable CAT 7 S/FTP 8 x 0.14 mm² Black 100 m
User & Safety Instructions 3804747 Kabeltronik 532826700 Network cable CAT 7 S/FTP 8 x 0.14 mm² Black 100 m
The necessary accessories are required to use the article as described.