
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Speaker cable
1 x
4 mm²
1 x 4 mm²
Shielded
8.30 mm
Black
100 m
Yes
No
No
Yes
550140000-100
PVC
-20 °C
+70 °C
-5 °C
+70 °C
Cu-strand, blank
510 x 0.10 mm
550140000
Datasheet 1304461 Kabeltronik 550140000-100 Speaker cable 1 x 4 mm² Black 100 m
The necessary accessories are required to use the article as described.