
Technical specifications
- Type: Insulated single wires
- Weight kg/km: 1.20 kg/km.
- CU weight kg/km: 0.60 kg/km.
- Item group name: Li5Y
- Wire Ø 0.56 - 0.66 mm
- Bending radius quiet: Min. 5 x
- Bending radius, moving: Min. 10 x
- Product type
Braid
- No. of leads
1 x
- Content
250 m
- Cross section (each core)
0.05 mm²
- Insulation material
PTFE
- Cable features
non-flammable
Heat-resistant
Ozone-resistant
weatherproof
Solvent-resistant
- Cable type
Li5Y
- Nominal voltage
250 V
- AWG max.
30
- Halogen-free
No
- Manufacturer part #
570703008
- Factory colour
Red
- Core layout
7 x 0,102 mm
- Material (details)
Cu-strand, stranded
- Certification marks
none
- Test voltage
1500 V
- Cross section
1 x 0.05 mm²
- Max. temperature range (fixed installation)
+200 °C
- Min. temperature range (fixed installation)
-65 °C
- Type
Li5Y (PTFE) AWG 30 rt
Documents & Downloads
Datasheet
Datasheet 3805030 Kabeltronik 570703008 Braid Li5Y 1 x 0.05 mm² Red 250 m
User & Safety Instructions
User & Safety Instructions 3805030 Kabeltronik 570703008 Braid Li5Y 1 x 0.05 mm² Red 250 m
Description
This text is machine translated.
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


