
Technical specifications
- Type: Multi-conductor cables
- Weight kg/km: 44.00 kg/km.
- CU weight kg/km: 20.50 kg/km.
- Use: For stage, events, studio applications.
- Overall shield 2 x Cu spiral shield, BLK
- Conductor material: Cu-strand, BLK.
- Sheath material: FRNC
- Product type
Microphone cable
- Cable type
Mik-DD-FRNC
- No. of leads
2 x
- Cross section (each core)
0.22 mm²
- Cross section
2 x 0.22 mm²
- Cable features
Shielded
Flame-retardant
- Outside Ø
4.8 mm
- Factory colour
Black
- Content
100 m
- Nominal voltage
500 V
- Test voltage
1200 V
- Bend radius (no. of ODs for fixed installation)
15
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
58D2H2209
- Insulation material
PE
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (flexible installation)
+70 °C
- Core layout
28 x 0.10 mm
- Type
Mik-D/D-FRNC 2 x 0,22 qmm, sw
Documents & Downloads
Datasheet
Datasheet 3805098 Kabeltronik 58D2H2209 Microphone cable Mik-DD-FRNC 2 x 0.22 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 3805098 Kabeltronik 58D2H2209 Microphone cable Mik-DD-FRNC 2 x 0.22 mm² Black 100 m
Description
This text is machine translated.
What kind of AV Cables (By the Metre) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








