
Technical specifications
- Product type
Microphone cable
- Cable type
UNITRONIC® MICROPHONE
- No. of leads
3 x
- Cross section (each core)
0.22 mm²
- No. of leads (part 2)
3 x
- Cross section (each core) (part 2)
0.22 mm²
- Cross section
3 x 0.22 mm² + 3 x 0.22 mm²
- Cable features
Shielded
- Outside Ø
5.50 mm
- Factory colour
Black
- Content
100 m
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
58D302209-100
- Insulation material
PVC
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (flexible installation)
+70 °C
- Core layout
Cu-strand, blank
- Core layout
28 x 0.10 mm
- Type
58D302209
- Max. length sold by the metre
100 m
Documents & Downloads
Datasheet
Datasheet 1304500 Kabeltronik 58D302209-100 Microphone cable UNITRONIC® MICROPHONE 3 x 0.22 mm² + 3 x 0.22 mm² Black 100 m
Description
For stage, events and studio applications. The double spiral shielding leaves no room for interference a thing of the past. The 3. Wire is used to connect power supply shield, keyword "phantom power" in the case of older condenser microphones
This text is machine translated.
This text is machine translated.
What kind of AV Cables (By the Metre) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









