
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Speaker cable
L-RP
2 x
4 mm²
2 x 4 mm²
Unshielded
10 mm
Black
100 m
500 V
2500 V
10
No
No
650240000
PVC
-20 °C
+70 °C
-5 °C
+70 °C
224 x 0.15 mm
L-RP 2 x 4,00 qmm, PVC, schwarz
Datasheet 3805095 Kabeltronik 650240000 Speaker cable L-RP 2 x 4 mm² Black 100 m
User & Safety Instructions 3805095 Kabeltronik 650240000 Speaker cable L-RP 2 x 4 mm² Black 100 m
The necessary accessories are required to use the article as described.