
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Speaker cable
L-RP
4 x
2.5 mm²
4 x 2.5 mm²
Unshielded
9.5 mm
Black
100 m
500 V
2500 V
10
No
No
650425000
PVC
-20 °C
+70 °C
-5 °C
+70 °C
140 x 0.15 mm
L-RP 4 x 2,50 qmm, schwarz
Datasheet 3805096 Kabeltronik 650425000 Speaker cable L-RP 4 x 2.5 mm² Black 100 m
User & Safety Instructions 3805096 Kabeltronik 650425000 Speaker cable L-RP 4 x 2.5 mm² Black 100 m
The necessary accessories are required to use the article as described.