
Technical specifications
- Product type
Speaker cable
- No. of leads
4 x
- Cross section (each core)
2.5 mm²
- Cross section
4 x 2.5 mm²
- Cable features
Halogen-free
Flame-retardant
- Outside Ø
9.60 mm
- Factory colour
Black
- Content
100 m
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
65H425000-100
- Insulation material
FRNC
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Core layout
Cu-strand, blank
- Core layout
50 x 0.25 mm
- Type
65H425000
Documents & Downloads
Datasheet
Datasheet 1304498 Kabeltronik 65H425000-100 Speaker cable 4 x 2.5 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1304498 Kabeltronik 65H425000-100 Speaker cable 4 x 2.5 mm² Black 100 m
Description
Speaker cable halogen-free, flame-resistant (FRNC) for fixed laying in studios, stadiums and other safety-relevant building areas.
This text is machine translated.
This text is machine translated.
What kind of AV Cables (By the Metre) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









