
Highlights & Details
Compugroup Tronic C11 modulation analog cable
Technical specifications
- Product type
Multicore cable
- Cable type
Computronic C11
- No. of leads
4 x
- Cross section (each core)
0.15 mm²
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
0.15 mm²
- Cross section
2 x 2 x 0.15 mm² + 1 x 2 x 0.15 mm²
- Cable features
Shielded
Cold-resistant
Scratch-resistant
Non-adhesive
Flexible
Torsionally stiff
- Outside Ø
6.8 mm
- Factory colour
Black
- Content
100 m
- Bend radius (no. of ODs for fixed installation)
10
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
830401500-100
- Insulation material
PE
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+80 °C
- Type
830401500
- Max. length sold by the metre
100 m
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
Documents & Downloads
Datasheet
Datasheet 1304483 Kabeltronik 830401500-100 Multicore cable Computronic C11 2 x 2 x 0.15 mm² + 1 x 2 x 0.15 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1304483 Kabeltronik 830401500-100 Multicore cable Computronic C11 2 x 2 x 0.15 mm² + 1 x 2 x 0.15 mm² Black 100 m
Description
The exact workmanship guarantee the properties:
Cold temperatures up to -40 °C · Absolutely notch-resistant · Adhesion free · Lower outside measurement · Flexible · Halogen-free · Very long life · Torsion-free.
This text is machine translated.
What kind of AV Cables (By the Metre) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









