
Technical specifications
- Type: Multi-conductor cables
- Weight kg/km: 120.00 kg/km.
- CU weight kg/km: 56.20 kg/km.
- Highly flexible, digital-compatible modulation cable for professional demands.
- Number of pairs: 4
- Elemental shield:Cu-spiral shield, VZ.
- Element jacket PVC
- Overall shield: Copper braid, VZ.
- Conductor material: Cu-strand, VZ.
- Jacket material PVC
- Product type
Multicore cable
- Cable type
Digitronic F110
- No. of leads
8 x
- Cross section (each core)
0.15 mm²
- Cross section
8 x 0.15 mm²
- Cable features
Shielded
- Outside Ø
9.3 mm
- Factory colour
Black
- Content
100 m
- Bend radius (no. of ODs for fixed installation)
10
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
910801500
- Insulation material
PE
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Core layout
19 x 0.10 mm
- Type
Digitronic F110 4x2x0,15 qmm
Documents & Downloads
Datasheet
Datasheet 3804890 Kabeltronik 910801500 Multicore cable Digitronic F110 8 x 0.15 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 3804890 Kabeltronik 910801500 Multicore cable Digitronic F110 8 x 0.15 mm² Black 100 m
Description
This text is machine translated.
What kind of AV Cables (By the Metre) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








