
Technical specifications
- Type: Multi-conductor cables
- Weight kg/km: 220.00 kg/km.
- CU weight kg/km: 107.00 kg/km.
- Use: Modulation cable for the highest demands in the professional field of sound transmission.
- Number of pairs: 8
- Elemental shield:Cu-spiral shield, VZ.
- Element jacket PVC
- Overall shield: Copper braid, VZ.
- Conductor material: Cu-strand, VZ.
- Jacket material PVC
- Product type
Multicore cable
- Cable type
Digitronic D110
- No. of leads
16 x
- Cross section (each core)
0.14 mm²
- Cross section
16 x 0.14 mm²
- Cable features
Shielded
- Outside Ø
12.5 mm
- Factory colour
Grey
- Content
100 m
- Bend radius (no. of ODs for fixed installation)
12
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
921601400
- Insulation material
PE
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Core layout
7 x 0.16 mm
- Type
Digitronic D110 8x2x0,14 qmm
Documents & Downloads
Datasheet
Datasheet 3804888 Kabeltronik 921601400 Multicore cable Digitronic D110 16 x 0.14 mm² Grey 100 m
User & Safety Instructions
User & Safety Instructions 3804888 Kabeltronik 921601400 Multicore cable Digitronic D110 16 x 0.14 mm² Grey 100 m
Description
This text is machine translated.
What kind of AV Cables (By the Metre) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








