
Technical specifications
- Type: Multi-conductor cables
- Weight kg/km: 43.00 kg/km.
- CU weight kg/km: 14.40 kg/km.
- Use: Flexible control cable FRNC for use in signal, measurement, control and regulation technology as well as in IT peripherals, where safety regulations stipulate the use of halogen-free/flame resistant cables.
- Wire diameter 1.8 mm
- Product type
Control lead
- No. of leads
2 x
- Content
100 m
- Cross section (each core)
0.75 mm²
- Cable features
Unshielded
Flame-retardant
- Cable type
KATRONIC LiHH
- Outside Ø
4.9 mm
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
Yes
- Manufacturer part #
410207505
- Factory colour
Grey
- Insulation material
FRNC
- Insulation
FRNC
- Core layout
24 x 0.20 mm
- Material (details)
Cu-wire, BLK
- Nominal voltage
500 V
- Certification marks
None
- Test voltage
1200 V
- Cross section
2 x 0.75 mm²
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
KATRONIC LiHH 2 x 0,75 qmm
Documents & Downloads
Datasheet
Datasheet 3804902 Kabeltronik KATRONIC LiHH Control lead 2 x 0.75 mm² Grey 410207505 100 m
User & Safety Instructions
User & Safety Instructions 3804902 Kabeltronik KATRONIC LiHH Control lead 2 x 0.75 mm² Grey 410207505 100 m
Description
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








