
Technical specifications
- Product type
Control lead
- No. of leads
10 x
- Content
400 m
- Cross section (each core)
0.14 mm²
- Cable features
Shielded
- Cable type
LiYCY
- Outside Ø
6.2 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
10
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
21001400
- Factory colour
Grey
- Insulation material
PVC
- Core layout
18 x 0.10 mm
- Sold per metre
No
- Nominal voltage
350 V
- Number-coded
No
- Cross section
10 x 0.14 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
21001400
Documents & Downloads
Datasheet
Datasheet 1304729 Kabeltronik LiYCY Control lead 10 x 0.14 mm² Grey 21001400 400 m
User & Safety Instructions
User & Safety Instructions 1304729 Kabeltronik LiYCY Control lead 10 x 0.14 mm² Grey 21001400 400 m
Description
Mainly used in the measurement signal, and control technology, as well as in mechanical engineering, in dry, damp and wet rooms. Not suitable for continuous use in the open. The shielding with copper braid allows a fault-free transmission and increases the mechanical load-carrying capacity.
This text is machine translated.
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









