
Technical specifications
- Product type
Control lead
- No. of leads
12 x
- Content
100 m
- Cross section (each core)
0.14 mm²
- Cable features
Shielded
Oil-resistant
UV-resistant
Flame-retardant
- Cable type
LiYCY
- AWG max.
26
- Outside Ø
6.50 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
15
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
096122609 S
- Factory colour
Black
- Insulation material
PVC
- Core layout
7 x 0.16 mm
- Sold per metre
No
- Nominal voltage
300 V
- Number-coded
No
- Cross section
12 x 0.14 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
096122609 S
Documents & Downloads
Datasheet
Datasheet 3757509 Kabeltronik LiYCY Control lead 12 x 0.14 mm² Black 096122609 S 100 m
User & Safety Instructions
User & Safety Instructions 3757509 Kabeltronik LiYCY Control lead 12 x 0.14 mm² Black 096122609 S 100 m
Description
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









