
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
16 x
100 m
0.14 mm²
Shielded
LiYCY
7.2 mm
10
15
No
021601400
Grey
PVC
PVC
18 x 0.10 mm
Cu-wire, BLK
350 V
None
800 V
16 x 0.14 mm²
+70 °C
-5 °C
+70 °C
-30 °C
LiYCY 16 x 0,14 qmm
Datasheet 3805058 Kabeltronik LiYCY Control lead 16 x 0.14 mm² Grey 021601400 100 m
User & Safety Instructions 3805058 Kabeltronik LiYCY Control lead 16 x 0.14 mm² Grey 021601400 100 m
The necessary accessories are required to use the article as described.