
Technical specifications
- Product type
Control lead
- No. of leads
2 x
- Content
500 m
- Cross section (each core)
0.50 mm²
- Cable features
Shielded
- Cable type
LiYCY
- Outside Ø
5.40 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
15
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
20205000-500
- Factory colour
Grey
- Insulation material
PVC
- Core layout
16 x 0.20 mm
- Sold per metre
No
- Number-coded
No
- Cross section
2 x 0.50 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
20205000
Documents & Downloads
Datasheet
Datasheet 1304655 Kabeltronik LiYCY Control lead 2 x 0.50 mm² Grey 20205000-500 500 m
User & Safety Instructions
User & Safety Instructions 1304655 Kabeltronik LiYCY Control lead 2 x 0.50 mm² Grey 20205000-500 500 m
Description
Mainly used in the measurement signal, and control technology, as well as in mechanical engineering, in dry, damp and wet rooms. Not suitable for continuous use in the open. The shielding with copper braid allows a fault-free transmission and increases the mechanical load-carrying capacity.
This text is machine translated.
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









