
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
5 x
100 m
0.5 mm²
Shielded
LiYCY
6.7 mm
10
15
No
020505000
Grey
PVC
PVC
16 x 0.20 mm
Cu-wire, BLK
500 V
None
1200 V
5 x 0.5 mm²
+70 °C
-5 °C
+70 °C
-30 °C
LiYCY 5 x 0,50 qmm
Datasheet 3805060 Kabeltronik LiYCY Control lead 5 x 0.5 mm² Grey 020505000 100 m
User & Safety Instructions 3805060 Kabeltronik LiYCY Control lead 5 x 0.5 mm² Grey 020505000 100 m
The necessary accessories are required to use the article as described.