
Technical specifications
- Product type
Control lead
- No. of leads
10 x
- Content
500 m
- Cross section (each core)
0.14 mm²
- Cable features
Oil-resistant
UV-resistant
- Cable type
LiYY
- AWG max.
26
- Outside Ø
5.80 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
15
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
095102609 S
- Factory colour
Black
- Insulation material
PVC
- Insulation
Special-PVC
- Core layout
7 x 0.16 mm
- Sold per metre
No
- Nominal voltage
300 V
- Number-coded
No
- Cross section
10 x 0.14 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
095102609 S
Documents & Downloads
Datasheet
Datasheet 1304681 Kabeltronik LiYY Control lead 10 x 0.14 mm² Black 095102609 S 500 m
User & Safety Instructions
User & Safety Instructions 1304681 Kabeltronik LiYY Control lead 10 x 0.14 mm² Black 095102609 S 500 m
Description
For connections in the field of measurement and control technology as well as in the signal and pulse technology. For export products in the American market are UL-approved control lines required. By SR-PVC insulation is good for the insulation displacement technology. The outer sheath is by special PVC largely resistant against oil, petrol resistant, weather-resistant and UV-resistant.
This text is machine translated.
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









