
Technical specifications
- Product type
Control lead
- No. of leads
3 x
- Content
500 m
- Cross section (each core)
0.50 mm²
- Cable features
Flexible
- Cable type
LiYY
- Outside Ø
5.20 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
15
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
010305000 S
- Factory colour
Grey
- Insulation material
PVC
- Insulation
PVC according to VDE 0207
- Core layout
16 x 0.20 mm
- Sold per metre
No
- Nominal voltage
900 V
- Number-coded
No
- Cross section
3 x 0.50 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
010305000 S
Documents & Downloads
Datasheet
Datasheet 1304663 Kabeltronik LiYY Control lead 3 x 0.50 mm² Grey 010305000 S 500 m
User & Safety Instructions
User & Safety Instructions 1304663 Kabeltronik LiYY Control lead 3 x 0.50 mm² Grey 010305000 S 500 m
Description
Measuring, signal and control systems and call systems and data processing. High flexibility and low external diameter distinguish this control cables.
This text is machine translated.
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









